RS PRO Orange Panel Mount Indicator, 220V ac, 3mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 848-4649
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 848-4649
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 220V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 3mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 35.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 220V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 3mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 35.6mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO 14mm Hyper-Bright IP67 LED Panel Indicators
RS PRO 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- RS PRO Orange Panel Mount Indicator 3mA IP67, Flush
- APEM Orange Panel Mount Indicator 3mA, Solder Lug Termination
- RS PRO Orange Panel Mount Indicator 3mA Flush
- RS PRO Orange Panel Mount Indicator Solder Lug Termination Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Prominent
- APEM Orange Panel Mount Indicator Solder Lug Termination
