CML Innovative Technologies Panel Mount LED Indicator, Yellow LED Indicator 192F Series, M14, 2.8 x 0.8 mm Termination,
- RS Stock No.:
- 783-442
- Mfr. Part No.:
- 192F1252
- Brand:
- CML Innovative Technologies
This image is representative of the product range
Subtotal (1 unit)*
$41.82
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.82 |
*price indicative
- RS Stock No.:
- 783-442
- Mfr. Part No.:
- 192F1252
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | 2.8 x 0.8 mm | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | M14 | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 190mcd | |
| Length | 41.5mm | |
| Standards/Approvals | RoHS | |
| Series | 192F | |
| Lens Finish | Black | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type 2.8 x 0.8 mm | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size M14 | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 190mcd | ||
Length 41.5mm | ||
Standards/Approvals RoHS | ||
Series 192F | ||
Lens Finish Black | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED Indicator is a reliable signalling solution designed for clear Visual alerts in various applications. This robust indicator features a flat bezel design and operates efficiently at 12Vdc.
Typical luminous intensity ranges from 120 to 280 mcd to enhance visibility
Compact dimensions ensure easy integration into various setups
Constructed from Durable materials, sealed to IP67 rating for environmental protection
Related links
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 24V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 12V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 24V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 2.8 x 0.8 mm Termination 24V dc
