CML Innovative Technologies Panel Mount LED Indicator, Green LED Indicator 192F Series, M14, 2.8 x 0.8 mm Termination,

Subtotal (1 unit)*

$44.21

(exc. GST)

$48.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.21

*price indicative

RS Stock No.:
783-440
Mfr. Part No.:
192F1251
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

14mA

Sub Type

Panel Mount LED Indicator

Terminal Type

2.8 x 0.8 mm

LED Colour

Green

IP Rating

IP67

Mount Hole Size

M14

Maximum Supply Voltage

12V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

280mcd

Length

41.5mm

Standards/Approvals

RoHS

Series

192F

Lens Finish

Black

The CML Innovative Technologies LED indicator provides clear Visual signalling in a Compact M14 size, operating efficiently at 12Vdc for versatile application across various environments.

Sealed to IP67 above panel when the supplied gasket is used

High luminous intensity of 280mcd in green colour variant

Designed for a wide operating temperature range of -40 ºC to +85ºC

Constructed with limited chemical resistance polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy