Bulgin Indicator, Blue, Green, Red, Yellow Panel Mount LED Indicator LHM Series, 8 mm, Solder Termination, IP67 5V
- RS Stock No.:
- 685-380
- Mfr. Part No.:
- LHM62C
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-380
- Mfr. Part No.:
- LHM62C
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Sub Type | Indicator | |
| LED Colour | Blue, Green, Red, Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Minimum Supply Voltage | 2V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 5V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Series | LHM | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Sub Type Indicator | ||
LED Colour Blue, Green, Red, Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Minimum Supply Voltage 2V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 5V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Series LHM | ||
- COO (Country of Origin):
- TN
The Bulgin Cutting-edge LED indicator light designed for versatile panel applications. This robust indicator offers excellent visibility and durability, making it an Ideal choice for environments that demand reliability. With a sleek stainless steel body, the LHM62C is sealed to IP67, ensuring protection against dust and moisture. Its wide viewing angle enhances usability in various lighting conditions, providing essential feedback in both industrial and commercial settings. Available in multiple LED colours, this indicator light perfectly complements diverse panel designs while maintaining superior performance across a broad operating temperature range from -40ºC to +80ºC. The LHM62C exemplifies quality and functionality for modern electronic systems.
IP67 sealing provides superior resistance to moisture and dust
Stainless steel construction ensures corrosion resistance and longevity
Wide viewing angle allows for clear visibility from various positions
Easy installation with standard solder tab terminations
The Compact size fits seamlessly into various panel designs, enhancing aesthetic appeal
Ideal for a range of applications, including industrial controls and commercial equipment
Related links
- RS PRO Red Wire Termination 24V 20 mA 8 mm
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 5V dc 20 mA
- APEM Q22 Series Panel Mount LED Indicator Green Wire Termination 24V dc 40 mA
- Bulgin Multicolour Green Yellow Panel Mount Indicator 10 mm
- RS PRO Q8 Series Flush Indicator Red Short Body Wire Termination 2.1V dc 8
- APEM Q22 Series Panel Mount LED Indicator Red Wire Termination 5V dc 40 mA
- APEM Q8 Series Panel Mount LED Indicator Green IP67, 8 mm
- Marl 651 Series Series Panel Mount LED Indicator Solder Pin Termination 5V dc 18 mA
