EAO, Blue Panel Mount LED Indicator 4.5V
- RS Stock No.:
- 562-493
- Mfr. Part No.:
- 571-520-04-40
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.24 |
*price indicative
- RS Stock No.:
- 562-493
- Mfr. Part No.:
- 571-520-04-40
- Brand:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Blue | |
| Maximum Supply Voltage | 4.5V | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Blue | ||
Maximum Supply Voltage 4.5V | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- Marl 571 Series Indicator Lead Pin Termination 4.5V 25 mA, 8 mm
- Marl Lead Wire Termination 4.5V 8 mm
- EAO 17-05 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Plug-In Termination 24V IP40, 8
- Marl 571 Series Indicator Lead Pin Termination 2.8V 30 mA, 8 mm
- Marl Yellow Panel Mount Indicator Lead Wire Termination
- Marl 570 Series Indicator Lead Pin Termination 4.5V 25 mA, 6 mm
- Marl 572 Series Indicator Lead Pin Termination 4.5V 25 mA, 6 mm
