RAFI RAFIX 22 QR Series Blue Indicator, Threaded Ring Termination Through Hole, IP65
- RS Stock No.:
- 553-867
- Mfr. Part No.:
- 1.74.505.501/1600
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$86.01
(exc. GST)
$94.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.01 | $8.601 |
*price indicative
- RS Stock No.:
- 553-867
- Mfr. Part No.:
- 1.74.505.501/1600
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Light Output Colour | Blue | |
| Termination Type | Threaded Ring | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Bezel Colour | Blue | |
| Standards/Approvals | CE, VDE, RoHS, c UR us, CCC | |
| Length | 29.8mm | |
| Series | RAFIX 22 QR | |
| Mount Hole Size | 22.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Light Output Colour Blue | ||
Termination Type Threaded Ring | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Bezel Colour Blue | ||
Standards/Approvals CE, VDE, RoHS, c UR us, CCC | ||
Length 29.8mm | ||
Series RAFIX 22 QR | ||
Mount Hole Size 22.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI signal indicator control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Light attachment in 2 collar shapes and 2 different aperture shapes
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
Degree of protection IP 65 at the front
Separate Snap-On LED element or lamp socket required
Related links
- RAFI RAFIX 22 QR Series Blue Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Green Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Red Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Yellow Indicator Through Hole, IP65
- RAFI RAFIX 22 FS Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
