RAFI RAFIX 22 FS+ Series White Indicator, 22.3mm Mounting Hole Size, Threaded Ring Termination, IP65
- RS Stock No.:
- 526-055
- Mfr. Part No.:
- 1.74.508.921/2200
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-055
- Mfr. Part No.:
- 1.74.508.921/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Light Output Colour | White | |
| Mounting Hole Size | 22.3mm | |
| Lamp Type | LED | |
| Termination Type | Threaded Ring | |
| IP Rating | IP65 | |
| Series | RAFIX 22 FS+ | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Light Output Colour White | ||
Mounting Hole Size 22.3mm | ||
Lamp Type LED | ||
Termination Type Threaded Ring | ||
IP Rating IP65 | ||
Series RAFIX 22 FS+ | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator FLEXLAB is a modular device designed for diverse fields such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, handheld terminals, and industrial robots. It features illumination with SMT LED, offers a low installation depth. It ensures flexibility, while its flat variants support optional labelling and high variants maintain clear side visibility of the illumination status.
Metallic silver front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar dimension 29.8 x 29.8 mm
Related links
- RAFI RAFIX 22 FS Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 FS+ Series Red 30V dc IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAMO 30 T Series White Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 30 FS+ Series Green 8 → 30V dc Push-In Termination
- RAFI RAMO 30 T Series Yellow Indicator 30.3mm Mounting Hole Size IP66,
