RAFI RAFIX 22 QR Series Red Indicator, Threaded Ring Termination Through Hole, IP65
- RS Stock No.:
- 524-689
- Mfr. Part No.:
- 1.74.505.511/1300
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$86.01
(exc. GST)
$94.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.01 | $8.601 |
*price indicative
- RS Stock No.:
- 524-689
- Mfr. Part No.:
- 1.74.505.511/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Light Output Colour | Red | |
| Termination Type | Threaded Ring | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Bezel Colour | Red | |
| Standards/Approvals | c UR us, CE, RoHS, VDE, CCC | |
| Length | 29.8mm | |
| Series | RAFIX 22 QR | |
| Mount Hole Size | 22.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Light Output Colour Red | ||
Termination Type Threaded Ring | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Bezel Colour Red | ||
Standards/Approvals c UR us, CE, RoHS, VDE, CCC | ||
Length 29.8mm | ||
Series RAFIX 22 QR | ||
Mount Hole Size 22.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator with a high bezel and round collar is designed for applications in measurement-control-regulation, electrical engineering, mechanical engineering, and vehicle construction. It offers versatile light attachments in two collar and aperture shapes, with a firmly molded collar seal to prevent twisting or loss during installation. It is easily mounted by a single person and requires a separate snap-on LED element or lamp socket for illumination. Its modular design ensures reliable functionality and flexibility in various systems.
Red bezel colour
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
Related links
- RAFI RAFIX 22 QR Series Red Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Blue Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Yellow Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Green Indicator Through Hole, IP65
- RAFI RAFIX 22 FS Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
