RAFI RF 15 Series Red Indicator, Solder Tab Termination Through Hole

Temporarily out of stock
RS Stock No.:
524-236
Mfr. Part No.:
3.14.200.051/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage

5V

Product Type

Indicator

Light Output Colour

Red

Mount Type

Through Hole

Termination Type

Solder Tab

Bezel Colour

Red

Length

15mm

Standards/Approvals

RoHS, REACH, EMC, WLAN Standard IEEE 802.11 b/g/n, ETSI EN

Series

RF 15

Mount Hole Size

19.05 x 9.15 mm

COO (Country of Origin):
HU
The RAFI Indicator field with red colour lamp have a 15 x 15 mm edge length and are used under overlays in flat data entry keyboards as pure indicators.

Full illumination with 1 LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy