RAFI RF 15 Series Green Indicator, 2 → 5V, 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 524-235
- Mfr. Part No.:
- 3.14.200.052/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-235
- Mfr. Part No.:
- 3.14.200.052/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 2 → 5V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 19.05 x 9.15mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Series | RF 15 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 2 → 5V | ||
Light Output Colour Green | ||
Mounting Hole Size 19.05 x 9.15mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Series RF 15 | ||
- COO (Country of Origin):
- HU
The RAFI Indicator field with green colour lamp have a 15 x 15 mm edge length and are used under overlays in flat data entry keyboards as pure indicators.
Full illumination with 1 LED
Related links
- RAFI RF 15 Series Red Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Blue Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Yellow Indicator Solder Tab Termination Through Hole
- RAFI RF 15 Series Red Indicator Solder Tab Termination Through Hole
- NKK Switches Panel Mount Indicator Solder Tab Termination
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Indicator 8mm Mounting Hole Size IP67
