EAO LED, White Panel Mount Indicator 17-02 Series, 6, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 443-464
- Mfr. Part No.:
- 17-02035W
- Brand:
- EAO
Subtotal (1 unit)*
$32.63
(exc. GST)
$35.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.63 |
*price indicative
- RS Stock No.:
- 443-464
- Mfr. Part No.:
- 17-02035W
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| LED Orientation | Domed | |
| Mount Hole Size | 6 | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 410mcd | |
| Standards/Approvals | RoHS, 2014/35/EU, REACH, UL 2011/65/EC(RoHS) | |
| Length | 34mm | |
| Series | 17-02 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
LED Orientation Domed | ||
Mount Hole Size 6 | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 410mcd | ||
Standards/Approvals RoHS, 2014/35/EU, REACH, UL 2011/65/EC(RoHS) | ||
Length 34mm | ||
Series 17-02 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is a precision-engineered solution designed for panel mounting applications that require both functionality and aesthetic appeal. With a robust front design of 7 mm, this round indicator not only illuminates with a crisp white light but also features a polished chromium-plated metal reflector that provides a sleek finish. Crafted for durability, it operates seamlessly in challenging environments, thanks to its high IP protection ratings, which safeguard against dust and moisture. The combination of an easy plug-in terminal and thoughtful dimensioning ensures straightforward installation and maintenance. This indicator exemplifies reliability and simplicity, making it an ideal choice for various applications needing reliable visual signalling.
Designed for panel mounting with a raised profile
Features a polished chromium-plated metal reflector for enhanced aesthetics
Illuminates in a bright white, delivering clear visibility
Outstanding operational voltage compatibility, suitable for both AC and DC applications
Exemplifies a compact and lightweight structure for easy integration
Meets stringent environmental standards, ensuring a long operational life
Incorporates a plug-in terminal for uncomplicated wiring and connectivity
Constructed to withstand various ambient conditions, including temperature extremes
Complies with RoHS and REACH directives, highlighting its environmental safety
Offers a short and concise description, accentuating its essential features
Related links
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-00 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-00 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-00 Series Indicator Plug-In Termination 24V ac/dc 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP40, 6
