EAO LED, Red Panel Mount Indicator 17-00 Series, 6, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 443-759
- Mfr. Part No.:
- 17-000350
- Brand:
- EAO
Subtotal (1 unit)*
$12.69
(exc. GST)
$13.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.69 |
*price indicative
- RS Stock No.:
- 443-759
- Mfr. Part No.:
- 17-000350
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 6 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 8mcd | |
| Length | 34mm | |
| Standards/Approvals | REACH, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC), RoHS | |
| Series | 17-00 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 6 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 8mcd | ||
Length 34mm | ||
Standards/Approvals REACH, UL 2011 / 65 / EC (RoHS), IEC 60529, 2014 / 35 / EU (230 VAC), RoHS | ||
Series 17-00 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed for precision and reliability, featuring a sleek round profile that enhances any panel's aesthetic. With dimensions of 7 mm, it offers an elegant solution for operating and indication needs, bringing functionality and style together. The polished chrome-plated metal reflector complements the vivid red illumination, ensuring visibility even in challenging conditions. Built to endure, it meets stringent IP ratings, confirming its resilience against dust and moisture. Designed for panel mounting, this indicator is an ideal choice for various applications, providing consistent performance in demanding environments.
Robust construction ensures durability and long-term reliability
Sleek round design adds a modern touch to panel displays
Enhanced visibility with polished reflector for effective indication
Designed to withstand environmental challenges with high IP ratings
User-friendly plug-in terminal facilitates simple installation
Operates efficiently under a wide voltage range
Related links
- EAO 17-00 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-00 Series Indicator Plug-In Termination 24V ac/dc 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-38 Series Indicator Plug-In Termination 24V 15 mA IP65, 16.2
