EAO LED, White Panel Mount Indicator 17-03 Series, 6, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-802
- Mfr. Part No.:
- 17-03035W
- Brand:
- EAO
Subtotal (1 unit)*
$35.47
(exc. GST)
$39.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.47 |
*price indicative
- RS Stock No.:
- 442-802
- Mfr. Part No.:
- 17-03035W
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | White | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | White | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 6 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 410mcd | |
| Standards/Approvals | REACH, 2014/35/EU, RoHS, UL 2011/65/EC(RoHS) | |
| Length | 34mm | |
| Series | 17-03 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour White | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour White | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 6 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 410mcd | ||
Standards/Approvals REACH, 2014/35/EU, RoHS, UL 2011/65/EC(RoHS) | ||
Length 34mm | ||
Series 17-03 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO round indicator is designed to provide visual clarity with its polished chrome-plated metal reflector and elegant white illumination. With a compact front dimension of 7 mm and a raised design, it seamlessly integrates into various panel mounting configurations. The indicator's robust construction ensures it is suitable for both indoor and outdoor environments, while its exceptional electrical characteristics guarantee reliability. This versatile product performs efficiently under a wide range of temperatures and is compliant with both RoHS and REACH regulations, making it a safe and eco-friendly choice for your illumination needs.
Round design enhances aesthetic appeal in diverse applications
Durable metal reflector significantly boosts illumination efficiency
Plug-in terminal simplifies installation and maintenance
IP40 and IP65 ratings provide protection against dust and water ingress
Operating within a broad temperature range ensures functionality in various environments
Lightweight construction allows for easy handling and positioning
Meets stringent safety standards with UL certification
Related links
- EAO 17-03 Series Indicator Plug-In Termination 24V ac/dc 15 mA IP40, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-38 Series Indicator Plug-In Termination 24V 14 mA IP40, 16.2
- EAO 17-00 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
