EAO 17-40 Series, Red Panel Mount LED Indicator, Plug-In Termination 230V ac, IP40, 16.2
- RS Stock No.:
- 442-676
- Mfr. Part No.:
- 17-401230Z
- Brand:
- EAO
Subtotal (1 unit)*
$39.36
(exc. GST)
$43.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.36 |
*price indicative
- RS Stock No.:
- 442-676
- Mfr. Part No.:
- 17-401230Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 17-40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 17-40 | ||
- COO (Country of Origin):
- CZ
The EAO Indicator Light has a round front with diameter of 18.3 mm dimensions and features a black plastic reflector. It is designed for panel mounting with a Ø 16.2 mm installation opening and a sleek, sublime appearance. The flat lens displays a red light for clear signaling. It operates at 230 V AC ±10% with an operating current of 3 mA ±15%, providing a light intensity of 240 mcd. The polarity includes an anode (+) with a brass flat plug and a cathode (–) with a tinned flat plug. Connection is made via a 2.8 x 0.8 mm plug-in connector, and the fastening nut supports a maximum tightening torque of 0.2 Nm.
IP65 rated front
REACH compliant
RoHS compliant
Related links
- EAO 17-40 Series Green Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-40 Series Yellow Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-41 Series Red Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-42 Series Red Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-41 Series Yellow Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-41 Series Blue Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-41 Series White Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
- EAO 17-41 Series Green Panel Mount Indicator 16.2 Mounting Hole Size IP40, IP65
