Banner K30LI Series Blue Indicator M22 x 1.5 Pigtail Qd, 30V dc, 8 V dc, 1A, IP69K, IP67

Subtotal (1 unit)*

$229.35

(exc. GST)

$252.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.35

*price indicative

RS Stock No.:
331-285
Mfr. Part No.:
K30LIBXXPQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

30V dc, 8V dc

Light Output Colour

Blue

Current

1A

Lamp Base

M22 x 1.5 Pigtail Qd

IP Rating

IP69K, IP67

Length

44.5mm

Standards/Approvals

IECEX, CSA C/US, ATEX

Series

K30LI

COO (Country of Origin):
US
The Banner Intrinsically Safe Indicators are designed specifically for hazardous environments where safety is paramount. With a robust construction rated to IEC IP67/IP69K, these devices ensure a reliable visual indication even in harsh conditions. Utilising advanced LED technology, the K30L model emits a striking blue light, effectively signalling operational status while maintaining compliance with stringent safety standards like ATEX and IECEx. This device is fully sealed, preventing the ingress of dust and water, thus extending its lifespan and functionality.

Robust and completely sealed construction ensures durability under demanding conditions

Offers multiple connection options for ease of integration into existing systems

Compliant with key international safety standards for use in explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy