Banner Panel Mount LED Indicator, Green, Yellow, Red Panel Mount Indicator S22 Series, 22 mm, IP69K, IP67 30V dc

Subtotal (1 unit)*

$135.75

(exc. GST)

$149.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.75

*price indicative

RS Stock No.:
294-128
Mfr. Part No.:
S22LGRYPQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lens Colour

Clear

Product Type

Panel Mount Indicator

Number of LEDs

3

Maximum Forward Current

25mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green, Yellow, Red

IP Rating

IP69K, IP67

Mount Hole Size

22 mm

Viewing Angle

180 °

Minimum Supply Voltage

10V

Maximum Supply Voltage

30V dc

Input Voltage Type

DC

Multicolour/Single Colour

Multicolour

Standards/Approvals

IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13

Length

150mm

Series

S22

Lens Finish

Translucent

COO (Country of Origin):
CN
The Banner Indicator combines three colours within a single unit, offering a practical solution for various signalling needs. With its translucent face that appears grey when off, it effectively avoids false indications, making it ideal for critical applications. Designed for a wide operating range, this product operates between 10 V DC to 30 V DC, ensuring compatibility with diverse equipment, including battery-powered mobile systems.

Daylight visible models provide bright indications in varying light conditions

Quick disconnect connectors facilitate easy installation and maintenance

Compatible with various wiring configurations offering flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy