Banner Panel Mount LED Indicator, White, Cyan, Rose, Magenta, Amber, Red, Yellow, Violet, Orange, Blue, Lime Green,
- RS Stock No.:
- 294-121
- Mfr. Part No.:
- S22L2SRGB14T
- Brand:
- Banner
Subtotal (1 unit)*
$179.37
(exc. GST)
$197.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $179.37 |
*price indicative
- RS Stock No.:
- 294-121
- Mfr. Part No.:
- S22L2SRGB14T
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 16 | |
| Maximum Forward Current | 70mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | White, Cyan, Rose, Magenta, Amber, Red, Yellow, Violet, Orange, Blue, Lime Green, Green, Sky Blue | |
| Terminal Type | Female Connector | |
| IP Rating | IP69K, IP67, IP66 | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 22 mm | |
| Viewing Angle | 180 ° | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | IEC IP69K per DIN 40050-9, UL Type 13, UL Type 4X | |
| Length | 150mm | |
| Series | S22 | |
| Lens Finish | Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 16 | ||
Maximum Forward Current 70mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour White, Cyan, Rose, Magenta, Amber, Red, Yellow, Violet, Orange, Blue, Lime Green, Green, Sky Blue | ||
Terminal Type Female Connector | ||
IP Rating IP69K, IP67, IP66 | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 22 mm | ||
Viewing Angle 180 ° | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals IEC IP69K per DIN 40050-9, UL Type 13, UL Type 4X | ||
Length 150mm | ||
Series S22 | ||
Lens Finish Translucent | ||
- COO (Country of Origin):
- MX
Related links
- Banner S22 Series Panel Mount LED Indicator Rose Sky Blue Violet Yellow
- Banner S22 Series Panel Mount LED Indicator Yellow Sky Blue Blue Rose Orange,
- Banner S22 Series Panel Mount LED Indicator Red Blue White
- Banner S22 Series Panel Mount LED Indicator Yellow Blue Cyan
- Banner S22 Series Panel Mount LED Indicator Red White Blue
- Banner S22 Series Red Green Panel Mount Indicator 30 V dc IP67
- Banner S22 Series Red 10V dc IP67
- Banner S22 Series Panel Mount LED Indicator IP69K 22 mm
