RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$26.23

(exc. GST)

$28.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 123 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$26.23
10 - 24$24.92
25 - 49$23.69
50 - 249$22.50
250 +$21.37

*price indicative

RS Stock No.:
212-014
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

1500mcd

Length

41mm

COO (Country of Origin):
GB

RS Pro LED Indicators, 8mm Mounting, 12 & 24 Vdc


Brought to you by RS Pro, these LED indicators are ultra bright and are fully visible in sunlight. The body features solder lug terminals and a chrome bezel, and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.

Features and Benefits


• Fully visible in sunlight
• Various voltages
• Recessed or prominent bezel style
• Longevity and low power consumption
• Rated at IP67

What kind of protection do these indicators have?


Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Why choose LED?


Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Are there fixings supplied with these indicators?


Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Related links