RS PRO White Panel Mount Indicator, 12V, IP67, Prominent
- RS Stock No.:
- 210-664
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$36.53
(exc. GST)
$40.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.53 | - |
| 10 - 24 | $35.94 | 1% |
| 25 - 49 | $35.06 | 4% |
| 50 - 99 | $34.23 | 6% |
| 100 + | $33.40 | 8% |
*price indicative
- RS Stock No.:
- 210-664
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V | |
| Light Output Colour | White | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 47mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V | ||
Light Output Colour White | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 47mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.
Features and Benefits
Ultra bright LED indicator;16 mm bright satin or black chrome recessed style brass bezel;10 mm lens;IP67 Rated (front panel);Sunlight readable
Supplied with
fixing nut, washer and gasket
Related links
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator IP67
