RS PRO Hour Meter, 6 Digit LCD 80V dc

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$102.20

(exc. GST)

$112.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$102.20-
5 - 24$100.991%
25 +$83.1218%

*price indicative

RS Stock No.:
896-6986
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Counter

Display Type

LCD

Function

Hour Meter

Connection Type

Screw

Reset Method

Remote

Number of Digits

6

Mount Type

Flush, Panel Mount

Maximum Supply Voltage

80V dc

Count Direction

Up

Digit Height

5mm

Maximum Operating Temperature

50°C

Depth

36.5mm

Standards/Approvals

CE, RoHS, UL94V0

Cutout Height

23mm

Cutout Width

45.5mm

COO (Country of Origin):
IN

RS Pro Digital Hour Meter


RS Pro Digital hour meters come in a small variety of bezels and a wide range of supply voltage.

• 6-digit (5 mm) LCD display

• Panel mounting

• Wide range of supply voltage

• Remote reset

• Available in 3 different bezels (depending on model)

• Lower power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy