Kubler Mounting Frame For Use With Preset Counters

Subtotal (1 unit)*

$162.86

(exc. GST)

$179.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.86

*price indicative

RS Stock No.:
841-7992
Distrelec Article No.:
300-48-392
Mfr. Part No.:
G.300.003
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Accessory Type

Mounting Frame

Product Type

Mounting Accessory

For Use With

Preset Counters

Standards/Approvals

No

COO (Country of Origin):
DE

Mounting Frame


Mounting frame provides the user with the option of mounting into a 50 x 50mm cut-out or 48 x 48mm, 53 x 53mm and 55 x 55mm for counters.

It is used for snap-on mounting on a 35mm top-hat DIN rail and includes adapter for 45x45 panel cut out.

Kubler Panel Mounting 45x44/50x50 - Electronic Counters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy