Red Lion Output Card For Use With Quad Sinking Transistor, Dual Relay, Dual Triac/Dual SSR Drive, Quad Relay, Quad
- RS Stock No.:
- 195-9176
- Mfr. Part No.:
- PAXCDS60
- Brand:
- Red Lion
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-9176
- Mfr. Part No.:
- PAXCDS60
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | Output Card | |
| Product Type | Output Card | |
| For Use With | Quad Sinking Transistor, Dual Relay, Dual Triac/Dual SSR Drive, Quad Relay, Quad Sourcing Transistor/SSR Drive | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type Output Card | ||
Product Type Output Card | ||
For Use With Quad Sinking Transistor, Dual Relay, Dual Triac/Dual SSR Drive, Quad Relay, Quad Sourcing Transistor/SSR Drive | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
PAX® Setpoint Plug-in Cards
Quad Form C Relay Version
For Use with PAX Units Only
3 AMP contacts @ 125 VAC or 30 VDC
Related links
- Red Lion Output Card For Use With Dual Triac/Dual SSR Drive Dual Relay Quad
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive
- Red Lion Output Card with Dual RJ11 Connector For Use With PAX Meters
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input Logic/SSR 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V dc PID Controller
