Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- RS Stock No.:
- 123-6750
- Mfr. Part No.:
- BI94-00D1-0001 0/400/480A
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$5.47
(exc. GST)
$6.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.47 |
*price indicative
- RS Stock No.:
- 123-6750
- Mfr. Part No.:
- BI94-00D1-0001 0/400/480A
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Meter Scale | |
| Accessory Type | Meter Scale | |
| For Use With | 96 x 96 Analogue Panel Ammeter | |
| Standards/Approvals | No | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Meter Scale | ||
Accessory Type Meter Scale | ||
For Use With 96 x 96 Analogue Panel Ammeter | ||
Standards/Approvals No | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Scales for Sigma Series EB-BM Moving Iron Ammeters
Panel meter scales suitable for EB-BM series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley EB-BM Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley EQ 72/96 Analogue Panel Ammeter 5 A AC, 92.08 mm x 92 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
