Sifam Tinsley EQ 72/96 Analogue Panel Ammeter 5 A AC, 92.08 mm x 92 mm Moving Iron
- RS Stock No.:
- 123-6768
- Mfr. Part No.:
- SS94-I0312N1CA40ST
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$58.58
(exc. GST)
$64.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.58 |
*price indicative
- RS Stock No.:
- 123-6768
- Mfr. Part No.:
- SS94-I0312N1CA40ST
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92.08mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 5 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 529, DIN 40050, IEC 51, 2004/108/EC, IEC 1010, DIN 43701, 2006/95/EC, DIN IEC 61554, DIN 43807, UL 94 V-0, VDE 0110, VDE 0410, DIN EN 60051, DIN 46200/46282, 93/68/EEC, DIN 43802, VDE/VDI 3540, DIN 43718 | |
| Series | EQ 72/96 | |
| Maximum Measurement | 600 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92.08mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 5 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 529, DIN 40050, IEC 51, 2004/108/EC, IEC 1010, DIN 43701, 2006/95/EC, DIN IEC 61554, DIN 43807, UL 94 V-0, VDE 0110, VDE 0410, DIN EN 60051, DIN 46200/46282, 93/68/EEC, DIN 43802, VDE/VDI 3540, DIN 43718 | ||
Series EQ 72/96 | ||
Maximum Measurement 600 V | ||
Non Compliant
- COO (Country of Origin):
- IN
Selector Switch Panel Meters
Selector switch moving iron panel meters are housed in moulded polycarbonate cases and are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and voltages in the frequency range from 15-100 Hz.
Features and Benefits
• 3 phase, 3 & 4 wire voltage & current measurement
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws
Sifam Tinsley Moving Iron Panel Meters
- RS Stock No. 1236747
- Mfr. Part No. BI94-5FXXNCCAS00ST
Each
$70.39
- RS Stock No. 8861917
- Mfr. Part No. EQ94-I1122N1CAW0ST
Each
$29.63
- RS Stock No. 8861923
- Mfr. Part No. EQ94-I1522N1CAW0ST
Each
$32.41
- RS Stock No. 1968597
- Mfr. Part No. IS 11021
Each
$117.12
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley DE Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron











