Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- RS Stock No.:
- 123-6779
- Mfr. Part No.:
- EQ44-00D1-0001 0/100A
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$3.37
(exc. GST)
$3.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.37 |
*price indicative
- RS Stock No.:
- 123-6779
- Mfr. Part No.:
- EQ44-00D1-0001 0/100A
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Meter Scale | |
| Accessory Type | Meter Scale | |
| For Use With | 48 x 48 Analogue Panel Ammeter | |
| Standards/Approvals | No | |
| Series | EQ 72/96 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Meter Scale | ||
Accessory Type Meter Scale | ||
For Use With 48 x 48 Analogue Panel Ammeter | ||
Standards/Approvals No | ||
Series EQ 72/96 | ||
Non Compliant
- COO (Country of Origin):
- IN
Scales for DE Series Moving Iron Ammeters
Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- HOBUT D48MC Analogue Panel Ammeter 100 A DC Class 1.5 Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC Moving Iron
