Siemens Holder For Use With 3SU1 Series

Subtotal (1 unit)*

$164.98

(exc. GST)

$181.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.98

*price indicative

RS Stock No.:
158-010
Mfr. Part No.:
3SU1511-1AB50-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Holder

Product Type

Holder

For Use With

3SU1 Series

Standards/Approvals

IEC 60068-2-27, Class B, CE, 3S2, UKCA, EN 61373 Category 1, IEC 60068-2-6, 3B2, 3K6, EAC, IEC 60721 3M6, IEC 81346-2

Series

3SU1

COO (Country of Origin):
DE
The Siemens Holder designed for metal applications, boasting exceptional durability and performance. It features a sleek 3 way design with an integrated LED module that emits a vibrant blue light, catering to both aesthetic and functional needs. Built to withstand demanding environments, it operates seamlessly between 24 V AC/DC, making it versatile across various applications. The robust metal construction ensures a long operational life, while the spring loaded terminal facilitates easy installation and reliable connectivity.

LED light source

Wide temperature range

Positive opening mechanism

Flexible conductor support

Shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy