Theben Memory Card For Use With Termina Top 2
- RS Stock No.:
- 133-327
- Mfr. Part No.:
- MEMORY CARD OBELISK TOP2
- Brand:
- Theben
Get a bulk buy discount
Add 5 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$36.26
(exc. GST)
$39.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.26 | - |
| 5 - 9 | $35.62 | $3.20 |
| 10 + | $34.70 | $15.60 |
*price indicative
- RS Stock No.:
- 133-327
- Mfr. Part No.:
- MEMORY CARD OBELISK TOP2
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Accessory Type | Memory Card | |
| Product Type | Data Key | |
| For Use With | Termina Top 2 | |
| Standards/Approvals | No | |
| Series | TERMINA top2 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Accessory Type Memory Card | ||
Product Type Data Key | ||
For Use With Termina Top 2 | ||
Standards/Approvals No | ||
Series TERMINA top2 | ||
- COO (Country of Origin):
- DE
Memory Card - Termina top 2
Plug the memory card in to a Termina top 2 and the timeswitch will use the program stored on the card. When the card is removed, the program stored in the timeswitch will again be executed.
The program on the memory card can be displayed on the timeswitch without rewriting the program stored in the timeswitch
The memory card can be stored under the hinged cover of the timeswitch when not in use, and the cover can be sealed
This is ideal for transferring programs quickly between multiple timeswitches, or for one off programs e.g. open days
Remotely Programmable
Note
You will require a Termina top 2 timeswitch to use this product
- RS Stock No. 0133264
- Mfr. Part No. PC SET OBELISK TOP2/3
Each
$143.01
- RS Stock No. 0133355
- Mfr. Part No. WALL MOUNTING KIT 35 MM
Each
$23.75
- RS Stock No. 0183290
- Mfr. Part No. D96SD DIAL 0/80/480A
Each
$3.90
Related links
- Theben PC Set For Use With Termina Top 2
- Theben Cover Plate For Use With Termina Top 2
- Theben For Use With Time Switch Program
- Theben Digital TR610 Top DIN Rail Time Switch 24V
- Theben Digital SELEKTA 170 Top2 DIN Rail Time Switch 24V
- Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
- Theben Digital TR610 Top DIN Rail Time Switch, 1-Channel 120 V ac










