HOBUT Meter Scale For Use With Ammeter

Get a bulk buy discount

Add 5 more to save $0.20

View bulk pricing options

Subtotal (1 unit)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.49-
5 - 9$3.45$0.20
10 +$3.39$1.00

*price indicative

RS Stock No.:
313-609
Mfr. Part No.:
D72MC DIAL 0/10A
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Panel Meter Accessory

Accessory Type

Meter Scale

For Use With

Ammeter

Standards/Approvals

No

Series

D72MC

RoHS Status: Exempt

COO (Country of Origin):
GB

DC Voltage and Current Meters


90° scale arc

Accuracy class 1.5; BS89 and IEC51

Flame retardant case to UL94V0

Fitted with mounting brackets

Operating temperature range -25 → +40°C

Terminal covers available separately

48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Note

All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy