Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- RS Stock No.:
- 857-9264
- Mfr. Part No.:
- 0827903
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$64.03
(exc. GST)
$70.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $64.03 | $6.403 |
*price indicative
- RS Stock No.:
- 857-9264
- Mfr. Part No.:
- 0827903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 49mm | |
| Width | 15mm | |
| Colour | White | |
| Material | Polyamide | |
| Number of Individual Labels | 4 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 49mm | ||
Width 15mm | ||
Colour White | ||
Material Polyamide | ||
Number of Individual Labels 4 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 49 x 15 mm, Number of individual labels: 4
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 49 mm Length 0803227 White
- Phoenix Contact Panel Marker, 49 mm Length 0829471 Blue
- Phoenix Contact Panel Marker, 49 mm Length 0829469 Red
- Phoenix Contact Panel Marker, 49 mm Length 0827904 Yellow
- Phoenix Contact Panel Marker, 49 mm Length 0827905 Silver
- Phoenix Contact Panel Marker, 49 mm Length 0829470 Green
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
