Phoenix Contact Panel Marker, 19mm Length
- RS Stock No.:
- 860-3228
- Mfr. Part No.:
- 5031582
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$351.88
(exc. GST)
$387.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $351.88 | $35.188 |
*price indicative
- RS Stock No.:
- 860-3228
- Mfr. Part No.:
- 5031582
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 19mm | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 19mm | ||
Width 11mm | ||
- COO (Country of Origin):
- BE
Fabric label sheet, Sheet, yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: adhesive, lettering field size: 19 x 11 mm, Number of individual labels: 198
Available in various dimensions
Related links
- Phoenix Contact Panel Marker, 104mm Length
- Phoenix Contact Panel Marker, 17mm Length
- Phoenix Contact Panel Marker, 37mm Length
- Phoenix Contact Panel Marker, 52mm Length
- Phoenix Contact Panel Marker, 27mm Length
- Phoenix Contact Panel Marker, 65mm Length
- Phoenix Contact Panel Marker, 17.5mm Length
- Phoenix Contact Panel Marker, 59.7mm Length
