Phoenix Contact Panel Marker, 32 mm Length 0830732 White
- RS Stock No.:
- 857-4391
- Mfr. Part No.:
- 0830732
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$586.13
(exc. GST)
$644.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.13 |
*price indicative
- RS Stock No.:
- 857-4391
- Mfr. Part No.:
- 0830732
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 32mm | |
| Width | 1mm | |
| Colour | White | |
| Number of Individual Labels | 2500 | |
| Material | Acrylate | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, RoHS Compliant, UL Recognised, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 32mm | ||
Width 1mm | ||
Colour White | ||
Number of Individual Labels 2500 | ||
Material Acrylate | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, RoHS Compliant, UL Recognised, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 100 x 90 mm, Number of individual labels: 250
Related links
- Phoenix Contact Panel Marker, 32 mm Length 0830575 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White
