Phoenix Contact Panel Marker, 32 mm Length 0830575 White
- RS Stock No.:
- 857-4124
- Mfr. Part No.:
- 0830575
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-4124
- Mfr. Part No.:
- 0830575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 32mm | |
| Width | 1mm | |
| Colour | White | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised, DIN 50018:2013-05, IEC 61010-1:2010-06, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 9227:2012-09 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 32mm | ||
Width 1mm | ||
Colour White | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals UL Recognised, DIN 50018:2013-05, IEC 61010-1:2010-06, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 9227:2012-09 | ||
- COO (Country of Origin):
- DE
Equipment marking, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 50 x 10 mm, Number of individual labels: 1000
Labeling service: Phoenix Contact can custom-label all EML-ESD ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 32 mm Length 0830732 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0830606 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White
