Phoenix Contact Panel Marker, 5 mm Length 0830603 White
- RS Stock No.:
- 857-4228
- Mfr. Part No.:
- 0830603
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$482.13
(exc. GST)
$530.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.13 |
*price indicative
- RS Stock No.:
- 857-4228
- Mfr. Part No.:
- 0830603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 5mm | |
| Width | 1mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 5mm | ||
Width 1mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 26.5 x 12 mm, Number of individual labels: 2500
Related links
- Phoenix Contact Panel Marker, 5 mm Length 0830529 White
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
