Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- RS Stock No.:
- 857-3975
- Mfr. Part No.:
- 0830530
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$476.92
(exc. GST)
$524.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.92 |
*price indicative
- RS Stock No.:
- 857-3975
- Mfr. Part No.:
- 0830530
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 5mm | |
| Width | 11mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 5mm | ||
Width 11mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 2500 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, can be removed, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 15 x 15 mm, Number of individual labels: 4000
The EML-RM label is ideal for temporary marking.
Labeling service: Phoenix Contact can custom-label all EML-RM ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 5 mm Length 0830529 White
- Phoenix Contact Panel Marker, 5 mm Length 0830603 White
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 9 mm Length 5032497 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0825476 Yellow
- Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- Phoenix Contact Panel Marker, 49 mm Length 0827904 Yellow
- Phoenix Contact Panel Marker, 12.5 mm Length 0830483 Yellow
