- RS Stock No.:
- 856-4580
- Mfr. Part No.:
- 0815787
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$1,496.45
(exc. GST)
$1,646.09
(inc. GST)
Units | Per unit |
1 + | $1,496.45 |
- RS Stock No.:
- 856-4580
- Mfr. Part No.:
- 0815787
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 100 x 90000 mm
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Specifications
Attribute | Value |
---|---|
Length | 90m |
Width | 100mm |
Related links
- Phoenix Contact Panel Marker, 8mm Length
- Phoenix Contact Panel Marker, 17mm Length
- Phoenix Contact Panel Marker, 60mm Length
- Phoenix Contact Panel Marker, 296mm Length
- Phoenix Contact Panel Marker, 26mm Length
- Phoenix Contact Panel Marker, 14.85mm Length
- Phoenix Contact Panel Marker, 20mm Length
- Phoenix Contact Panel Marker, 30mm Length