Phoenix Contact Panel Marker, 15 m Length 1014307 Silver
- RS Stock No.:
- 860-3133
- Mfr. Part No.:
- 1014307
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$260.04
(exc. GST)
$286.04
(inc. GST)
- RS Stock No.:
- 860-3133
- Mfr. Part No.:
- 1014307
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15m | |
| Width | 25mm | |
| Colour | Silver | |
| Number of Individual Labels | 1 | |
| Material | Magnetic Tape | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15m | ||
Width 25mm | ||
Colour Silver | ||
Number of Individual Labels 1 | ||
Material Magnetic Tape | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Magnetic label, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: magnetic adhesion, lettering field size: 15000 x 25 mm, Number of individual labels: 1
Magnetic tape coated with polyester foil
Related links
- Phoenix Contact Panel Marker, 15 m Length 1014316 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014310 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014304 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014313 Silver
- Phoenix Contact Panel Marker, 15 m Length 1014308 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014305 Yellow
- Phoenix Contact Panel Marker, 15 m Length 1014309 White
- Phoenix Contact Panel Marker, 15 m Length 1014306 White

