Phoenix Contact Panel Marker, 100 mm Length, 500 μm Height 0828909 Yellow
- RS Stock No.:
- 857-9488
- Mfr. Part No.:
- 0828909
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$133.68
(exc. GST)
$147.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $133.68 | $13.368 |
*price indicative
- RS Stock No.:
- 857-9488
- Mfr. Part No.:
- 0828909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 100mm | |
| Width | 60mm | |
| Colour | Yellow | |
| Number of Individual Labels | 2 | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 100mm | ||
Width 60mm | ||
Colour Yellow | ||
Number of Individual Labels 2 | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 100 x 60 mm, Number of individual labels: 2
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828910 Silver
- Phoenix Contact Panel Marker 0.5 mm Height 0828889 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828899 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828895 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828877 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828871 Yellow
- Phoenix Contact Panel Marker 0.5 mm Height 0828885 Yellow
