Phoenix Contact Panel Marker, 100 mm Length 0802697 Silver

Subtotal (1 unit)*

$508.19

(exc. GST)

$559.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.19

*price indicative

RS Stock No.:
856-4145
Mfr. Part No.:
0802697
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

100mm

Width

40mm

Colour

Silver

Material

Polyester

Number of Individual Labels

300

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS Compliant, UL Recognised

COO (Country of Origin):
DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 100 x 40 mm, Number of individual labels: 300

The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy