Phoenix Contact Panel Marker, 49 mm Length 0803227 White

Subtotal (1 box of 10 units)*

$60.62

(exc. GST)

$66.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$60.62$6.062

*price indicative

RS Stock No.:
856-4192
Mfr. Part No.:
0803227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

49mm

Width

15mm

Colour

White

Number of Individual Labels

4

Material

Polyamide

Standards/Approvals

DIN 50018:2013-05, DIN EN 60068-2-11, DIN EN 61010-1, IEC/EN 60079-0, ISO 4892-2:2013-03

COO (Country of Origin):
PL
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 49 x 15 mm, Number of individual labels: 4

The markers, which are supplied in uniform sheets, can be labeled quickly and easily using the BLUEMARK LED;The marking requirements in terms of legibility, adhesion, and wipe resistance in potentially explosive areas (ATEX), according to IEC/EN 60079-0, can also be ensured following storage in typical gas atmospheres. Phoenix Contact developed these labels especially for process engineering, which is where these requirements typically arise.;The wide temperature range means that the labels can be used in control cabinets as well as the field

The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy