HellermannTyton Panel Marking, 18 mm Height 596-00566 TAG35-18TDK1-1220-WH-1220-WH Silver
- RS Stock No.:
- 775-7839
- Mfr. Part No.:
- 596-00566 TAG35-18TDK1-1220-WH-1220-WH
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,468.86
(exc. GST)
$1,615.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,468.86 | $1.469 |
*price indicative
- RS Stock No.:
- 775-7839
- Mfr. Part No.:
- 596-00566 TAG35-18TDK1-1220-WH-1220-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sub Type | Panel Label | |
| Product Type | Panel Marking | |
| Height | 18mm | |
| Width | 35mm | |
| Colour | Silver | |
| Number of Individual Labels | 1000 | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sub Type Panel Label | ||
Product Type Panel Marking | ||
Height 18mm | ||
Width 35mm | ||
Colour Silver | ||
Number of Individual Labels 1000 | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
TT430 Printer Thermal Labels
Durable adhesive labels made form a thick material designed to replace engraved plastic plates.
Cost effective
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents
Related links
- HellermannTyton White Label Roll 1000 Per Roll Qty, 27 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- HellermannTyton Panel Marking, 12.5 mm Height 596-00576 TAG27-12.5TDK1-1221-SR-1221-SR Silver
- HellermannTyton White Label Roll 1000 Per Pack Qty, 27 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 30 mm
- HellermannTyton White Label Roll 1000 Per Pack Qty, 45 mm
