Phoenix Contact Panel Marking, 8 mm Length, 8 mm Height 0831739 Yellow

Subtotal (1 pack of 10 units)*

$1,087.07

(exc. GST)

$1,195.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,087.07$108.707

*price indicative

RS Stock No.:
519-647
Mfr. Part No.:
0831739
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Laser Sheet

Product Type

Panel Marking

Height

8mm

Length

8mm

Width

20mm

Colour

Yellow

Material

ABS

Number of Individual Labels

160

Standards/Approvals

ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

COO (Country of Origin):
DE
The Phoenix Contact Device marker represents an innovative solution for effective labelling in diverse applications. Designed with precision, this product enhances visibility and clarity, ensuring that your marking needs are met with the highest standards. The device markers are prefabricated in a convenient laser-sheet format, allowing for seamless integration into your labelling device. Its strong adhesive mounting type guarantees durability under various conditions, while the high contrast yellow surface ensures that important information stands out, even in low-light environments. Suitable for a range of applications, the LS-EMLP device marker is the perfect choice for those seeking reliability and efficiency in their marking solutions.

Stick on device markers offer convenient application

Prefabricated design ensures ideal positioning during use

Powerful adhesive facilitates lasting adhesion on surfaces

High contrast for superior visibility and readability

Environmentally tested for durability and reliability

Resistant to various chemicals for extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy