Phoenix Contact Panel Marking, 9 mm Length, 9 mm Height 0831733 Yellow
- RS Stock No.:
- 519-644
- Mfr. Part No.:
- 0831733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,398.91
(exc. GST)
$1,538.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,398.91 | $139.891 |
*price indicative
- RS Stock No.:
- 519-644
- Mfr. Part No.:
- 0831733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 9mm | |
| Length | 9mm | |
| Width | 13mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 221 | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 9mm | ||
Length 9mm | ||
Width 13mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 221 | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is designed to simplify and enhance your labelling needs with efficient and effective solutions. Perfectly crafted for components requiring clear identification, it utilizes high contrast yellow sheets that ensure readability and visibility. The advanced adhesive mounting type guarantees reliability in demanding environments, making this marker suitable for various applications. Furthermore, it features pre-cut labels compatible with leading marking technologies, offering convenience alongside quality. This product not only meets stringent environmental standards but also delivers outstanding performance in adverse conditions.
High contrast yellow color enhances visibility in any setting
Prefabricated labels allow for quick and easy use with marking devices
Adhesive mounting ensures durability and stability once applied
Engineered for a wide temperature range suited for various environments
Scratch resistant surface maintains clarity over time
Related links
- Phoenix Contact Panel Marker, 9 mm Length 5032497 Yellow
- Phoenix Contact Panel Marker 15 mm Height 1131781 Yellow
- Phoenix Contact Panel Marker, 9 mm Height 2833644 White
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 14 mm Height 0831756 Yellow
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Phoenix Contact Panel Marking 8 mm Height 0831742 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
