Hammerite Direct to Rust Paint in Smooth Silver, 5 L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$307.87

(exc. GST)

$338.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$307.87
6 - 14$302.49
15 +$294.93

*price indicative

RS Stock No.:
756-4087
Mfr. Part No.:
5084898
Brand:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Colour

Silver

Compatible Materials

Metal

Product Type

Paint

Finish

Smooth

Package Type

Tin

Standards/Approvals

EN 482, EN 689, EN 14042, REACH

Package Size

5 L

Trade Name

Direct to Rust

RoHS Status: Exempt

COO (Country of Origin):
GB

Hammerite Metal Paint Smooth Finish


Three-in-one formula requires minimum preparation

Provides a tough, rust proof protection

Provides a high gloss coating for most common ferrous metals

Why Choose Hammerite?


Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.



Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.



Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.


Warning

Flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy