Subtotal (1 unit)*
$176.37
(exc. GST)
$194.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.37 |
*price indicative
- RS Stock No.:
- 751-226
- Mfr. Part No.:
- 2415000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal | |
| Colour | Brown | |
| Sub Type | Paint | |
| Package Type | Can | |
| Standards/Approvals | ETIM 9 | |
| Package Size | 12 ml | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Spray Paint | ||
Compatible Materials Metal | ||
Colour Brown | ||
Sub Type Paint | ||
Package Type Can | ||
Standards/Approvals ETIM 9 | ||
Package Size 12 ml | ||
