Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.80
(exc. GST)
$207.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $188.80 |
| 15 - 74 | $183.52 |
| 75 + | $151.04 |
*price indicative
- RS Stock No.:
- 169-7682
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Product Type | Paint | |
| Finish | Gloss | |
| Package Type | Tin | |
| Dry Time | 24h | |
| Standards/Approvals | No | |
| Package Size | 5 L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Product Type Paint | ||
Finish Gloss | ||
Package Type Tin | ||
Dry Time 24h | ||
Standards/Approvals No | ||
Package Size 5 L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Red Paint, 5 L Tin
RS PROs red polyurethane floor paint can brighten up your garage at home or provide a durable and hard-wearing protective surface to a factory or workshop floor.
The medium viscosity paint is easy to apply and dries within 24 hours, meaning there's little inconvenience or interruption to your working environment. The paint also provides a chemically-resistant film and aids in the removal of dirt, oil, grease and dust, making cleaning easier and faster. The tough coating it brings to concrete and timber is durable enough to withstand repeated cleaning, making this paint a good choice for industrial applications and high foot-traffic areas.
The red floor paint is supplied in a 5 L tin in a choice of either gloss or matte finish. It's part of RS PROs professional-quality range of paints.
Features and Benefits
• 5 L red floor paint supplied in a tin
• Durable, hard-wearing paint suitable for high traffic areas
• Medium viscosity and aids in the removal of dirt, oil and grease
• Provides a chemically-resistant film to your floor
• Dries within 24 hours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Paint in Matt Magnolia, 5 L
- RS PRO Paint in Hard Wearing Grey, 5 L
- Hammerite Garage Door Enamel Paint in Gloss Red, 750 ml
- RS PRO Paint in Matt White, 5 L
- RS PRO 400 ml Red Gloss Spray Paint
- Hammerite Garage Door Enamel Paint in Gloss Black, 750 ml
- Hammerite Garage Door Enamel Paint in Gloss White, 750 ml
- Hammerite Direct to Rust Paint in Smooth Yellow, 5 L

