SAM Medium, 40 mm Paint Brush with Flat Bristles
- RS Stock No.:
- 282-7348
- Mfr. Part No.:
- 1561-40-FME
- Brand:
- SAM
Subtotal (1 unit)*
$51.47
(exc. GST)
$56.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.47 |
*price indicative
- RS Stock No.:
- 282-7348
- Mfr. Part No.:
- 1561-40-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Paint Brush | |
| Brush Size | Medium | |
| Bristle Shape | Flat | |
| Angled | No | |
| Brush Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Paint Brush | ||
Brush Size Medium | ||
Bristle Shape Flat | ||
Angled No | ||
Brush Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Paint brush is available with stainless steel clip. This clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
For cleaning and dusting
Related links
- SAM Medium, 40 mm Paint Brush with Flat Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Techspray Thin, 6.35 mm Horse Hair Paint Brush with Flat Bristles
- Techspray Thin, 12.7 mm Horse Hair Paint Brush with Flat Bristles
- Cottam Extra Broad, 150 mm Fibre Paint Brush with Flat Bristles
- Cottam Mixed Synthetic Paint Brush Set with Flat Bristles
