ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof, 50 mm Shackle Length, 4.4 mm Diameter, 32.2mm Body
- RS Stock No.:
- 886-9179
- Mfr. Part No.:
- 1823
- Brand:
- ABUS
Subtotal (1 unit)*
$51.58
(exc. GST)
$56.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.58 |
*price indicative
- RS Stock No.:
- 886-9179
- Mfr. Part No.:
- 1823
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 4.4mm | |
| Shackle Length | 50mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Orange | |
| Width | 32.2mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 4.4mm | ||
Shackle Length 50mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Steel, Aluminium | ||
Colour Orange | ||
Width 32.2mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS Aluminum Padlock 72/30
The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.
Related links
- ABUS Keyed Steel 4.4 mm Shackle, 31.8mm Body
- ABUS Keyed Steel 4.4 mm Shackle, 32.2 mm Body
- ABUS Keyed Steel 4.4 mm Shackle, 31.8 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 8 mm Shackle, 45 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Keyed Steel 8 mm Shackle, 45mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39 mm Body
