ABUS Key Steel, Aluminium Safety Padlock Weatherproof, 50 mm Shackle Length, 4.4 mm Diameter, 31.8mm Body

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$43.27

(exc. GST)

$47.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$43.27-
20 - 49$41.763%
50 +$39.817%

*price indicative

RS Stock No.:
886-9147
Mfr. Part No.:
1787
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

4.4mm

Shackle Length

50mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Material

Steel, Aluminium

Colour

Green

Width

31.8mm

Application

Confined, Hard to Reach Space

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

ABUS Aluminum Padlock 72/30


The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.

  • Solid, anodized aluminum body

  • Shackle made of steel with NANO PROTECT™ plating

  • 5-pin precision cylinder

  • Key-retaining (Lock retains key until locked)

  • Supplied with 2 keys

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy