Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike, 26.4 mm Shackle Length, 4.7 mm

Subtotal (1 unit)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 78 unit(s), ready to ship from another location
Units
Per unit
1 +$34.86

*price indicative

RS Stock No.:
865-9023
Mfr. Part No.:
RS CTL30
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

4.7mm

Shackle Length

26.4mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Die Cast

Colour

Black

Width

30mm

Application

Luggage, Tool Box, Locker

Quantity Per Package

1

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Henry Squire CTL30 Padlock


The Squire Toughlok Combi™ recodable die cast combination padlock with solid steel shackle

Features and Benefits


30mm diecast body

3 wheel recodable combination

4.7mm diameter shackle

Easy to recode and can be coded "alike"

Recommended for:

Luggage

Lockers

Toolboxes

Cupboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy