Squire Combination Padlock Die Cast Combination Padlock Weatherproof, 63 mm Shackle Length, 6 mm Diameter, 4mm Body
- RS Stock No.:
- 781-1551
- Mfr. Part No.:
- RS CP40/2.5
- Brand:
- Squire
Subtotal (1 unit)*
$65.69
(exc. GST)
$72.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 374 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.69 |
*price indicative
- RS Stock No.:
- 781-1551
- Mfr. Part No.:
- RS CP40/2.5
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 63mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Die Cast | |
| Colour | Blue | |
| Width | 4mm | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 63mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Die Cast | ||
Colour Blue | ||
Width 4mm | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
Squire Padlock
The Squire padlock is an all-weather, die-cast alloy, combination locking system. Shackle is 6mm in diameter and made of hardened steel. It has a 63mmx17mm clearance, a 40mm wide lock body with dual compound cover and 4 easy to use spaced wheels. It is a new modern design ensures better quality along with keyless security.
Features and Benefits
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Offers 10,000 combinations
Push button opening
Applications
Sheds
Lorrie
Lockups
Tool boxes
Storage areas
Outdoor use
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 6mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 26.4mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50 mm Body
- RS PRO Key Brass Padlock Weatherproof 4mm Body
